Illinois CapacitorMC22FA202J-FCapacitor Mica
Cap Mica 0.002uF 100V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 0.002uF | |
| 5% | |
| 100VDC | |
| Flat | |
| 5.7 X 5 X 2 | |
| 2220 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.7 | |
| 5 | |
| 2(Max) | |
| Surface Mount |
The MC22FA202J-F silver mica capacitor, developed by Cornell Dubilier, is the perfect low-loss, highly accurate energy storage component. It can withstand a voltage of 100 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.7 mm long, 2(Max) mm tall and 5 mm deep. Its capacitance value is 0.002uF. It has a tolerance of 5%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

