Illinois CapacitorMC18FD181J-FCapacitor Mica
Cap Mica 180pF 500V 5%( 4.5 X 3.2 X 2mm) SMD 125°C Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8532.29.00.20 | |
| Automotive | No |
| PPAP | No |
| 180pF | |
| 5% | |
| 500VDC | |
| Yes | |
| High Frequency|High Power|High Voltage | |
| Flat | |
| 4.5 X 3.2 X 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.5 | |
| 3.2 | |
| 2(Max) | |
| -0.2|+0.6 | |
| 0.6 | |
| Surface Mount |
If you are looking for a low-loss capacitor for use in your next electronics circuit, the MC18FD181J-F silver mica capacitor from Cornell Dubilier is for you. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.5 mm long, 2(Max) mm tall and 3.2 mm deep. It has a tolerance of 5%. Its capacitance value is 180pF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

