onsemiMC14557BDWGMedidores electrónicos de registros
Shift Register Single 64-Bit Serial to Serial 16-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Shift Register | |
| Serial to Serial | |
| 1 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 64 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 600@5V|260@10V|180@15V | |
| 600 | |
| 3 | |
| 5|9|3.3|12|15 | |
| 18 | |
| 0.02 | |
| 50 | |
| No | |
| No | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.45(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 | |
| Lead Shape | Gull-wing |
Are you working with a sensitive system with multiple states? Implement this MC14557BDWG counter shift register from ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

