onsemiMC14517BDWGMedidores electrónicos de registros

Shift Register Dual 64-Bit Serial to Parallel 16-Pin SOIC W Tube

Add to the complexity of a system by implementing this MC14517BDWG counter shift register developed by ON Semiconductor. With a 3-state output, this is power management at its best. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

3 piezas: Se puede enviar mañana

This item has been discontinued

    Total$1.30Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1744+
      Manufacturer Lead Time:
      48 semanas
      Country Of origin:
      Filipinas
      • In Stock: 3 piezas
      • Price: $1.3021

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.