onsemiMC14504BDTR2GTraductores de nivel
Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Voltage Level Shifter | |
| CMOS/TTL to CMOS | |
| Unidirectional | |
| 6 | |
| 550@5V@15V | |
| 550 | |
| 0.8um to 3um | |
| Push-Pull | |
| 4.2(Min) | |
| -4.2(Min) | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC14504BDTR2G level translator is the perfect solution for you. This level shifter has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

