onsemiMC14504BDR2GTraductores de nivel

Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC T/R

Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC14504BDR2G level translator is the perfect solution for you. This level shifter has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

12,643 piezas: Se puede enviar en 2 días

    Total$0.42Price for 1

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2424+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Filipinas
         
      • Price: $0.4244
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2424+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Filipinas
      • In Stock: 143 piezas
      • Price: $0.4244
    • (2500)

      Se puede enviar en 2 días

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2538+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      República Checa
      • In Stock: 12,500 piezas
      • Price: $0.2652

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.