onsemiMC14027BDR2GGiros de ciento ochenta grados

Flip Flop JK-Type Pos-Edge 2-Element 16-Pin SOIC T/R

Store state information for later use by using the ON Semiconductor MC14027BDR2G flip flop device. It has a differential output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This inverting/non-inverting device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V. It has 2 channels per chip.

1,824 piezas: Se puede enviar en 4 días

    Total$2.70Price for 5

    • Se puede enviar en 4 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 1,824 piezas
      • Price: $0.539

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.