onsemiMC14017BDR2GMedidores electrónicos de registros

Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R

Easily switch into other logical states by implementing this decade MC14017BDR2G counter shift register manufactured by ON Semiconductor. This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Total en Stock: 15,163 piezas

Regional Inventory: 2,663

    Total$0.27Price for 1

    2,663 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2406+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Filipinas
         
      • Price: $0.2683
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2406+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 163 piezas
      • Price: $0.2683
    • (2500)

      Se puede enviar en 2 días

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2514+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,500 piezas
      • Price: $0.2307
    • (2500)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2515+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 12,500 piezas
      • Price: $0.1492

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.