onsemiMC14015BDGMedidores electrónicos de registros

Shift Register Dual 4-Bit Serial to Parallel 16-Pin SOIC Tube

Easily switch into other logical states by implementing this MC14015BDG counter shift register manufactured by ON Semiconductor. This counter shift register has an operating temperature range of -55 °C to 125 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

3 piezas: Se puede enviar en 2 días

    Total$0.05Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1645+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      Filipinas
      • In Stock: 3 piezas
      • Price: $0.0453

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.