onsemiMC14014BDR2GMedidores electrónicos de registros
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4000 | |
| Shift Register | |
| Serial/Parallel to Parallel | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 3 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 800@5V|340@10V|230@15V | |
| 800 | |
| 3 | |
| 3.3|5|9|12|15 | |
| 18 | |
| 0.015 | |
| 50 | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Do you want to convert between parallel and serial interfaces? If so, this MC14014BDR2G counter shift register from ON Semiconductor is for you! This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

