onsemiMC14001BDR2GCompuertas

NOR Gate 4-Element 2-IN 14-Pin SOIC N T/R

MC14001BDR2G logic gates, developed by ON Semiconductor, are a great way to implement fundamental logical decisions. This gate has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 3.3|5|9|12|15 V. Its minimum operating supply voltage of 3 V, while its maximum is 18 V.

Total en Stock: 43,915 piezas

Regional Inventory: 41,415

    Total$0.22Price for 1

    41,415 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2444+
      Manufacturer Lead Time:
      18 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Filipinas
         
      • Price: $0.2161
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2444+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1,415 piezas
      • Price: $0.2161
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2540+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      República Checa
      • In Stock: 40,000 piezas
      • Price: $0.1547
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2540+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Filipinas
      • In Stock: 2,500 piezas
      • Price: $0.1594

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.