Illinois CapacitorMC12CD100D-FCapacitor Mica

Cap Mica 10pF 500V 0.5pF( 3.2 X 2.5 X 2mm) SMD 125°C Bulk

Are you in need of an accurate, low-loss alternative to traditional capacitors? Because of its mica dielectric medium, the Cornell Dubilier MC12CD100D-F silver mica capacitor can give you what you are looking for. It can withstand a voltage of 500 VDC. This silver mica capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 10pF. This product is 3.2 mm long, 2(Max) mm tall and 2.5 mm deep.

Import TariffMay apply to this part

7 piezas: Se puede enviar en 3 días

    Total$0.30Price for 1

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1822+
      Manufacturer Lead Time:
      21 semanas
      Country Of origin:
      Japón
      • In Stock: 7 piezas
      • Price: $0.3049

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.