onsemiMC10EP90DTGTraductores de nivel
Translator ECL/LVECL to LVPECL/PECL 3-CH Unidirectional 20-Pin TSSOP W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL/LVECL to LVPECL/PECL | |
| Unidirectional | |
| 3 | |
| >3000(Typ) | |
| 0.34@-3V to -5.5V@3V to 5.5V | |
| 0.37 | |
| -1.145 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tube | |
| 75 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 6.5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 20 | |
| Lead Shape | Gull-wing |
Are you looking for a device that can regulate the input voltage into your circuit? ON Semiconductor's MC10EP90DTG level translator is the perfect solution for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of ±3.3|±5 V. Its minimum operating supply voltage of ±3 V, while its maximum is ±5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

