| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Multiplexer/Latch | |
| 5 x 2:1 | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 5 | |
| 2 | |
| Inverting/Non-Inverting | |
| 1100(Typ) | |
| 0.8@5V | |
| 0.925 | |
| Single-Ended | |
| No | |
| Differential | |
| 50 | |
| -50 | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| Single | |
| 0 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
ON Semiconductor's MC10E154FNG multiplexer will allow you to relax - by forwarding a selected line into a single input, the total number of lines entering or exiting your processor will be reduced. This multiplexer has an operating temperature range of 0 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V. It is made in a 5 x 2:1 configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

