onsemiMC100LVELT22DGTraductores de nivel

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube

The ON Semiconductor MC100LVELT22DG level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.8 V.

Total en Stock: 1,911 piezas

Regional Inventory: 1,813

    Total$239.61Price for 98

    1,813 en existencias: Se puede enviar mañana

    • (98)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2520+
      Manufacturer Lead Time:
      23 semanas
      Country Of origin:
      República Checa
      • In Stock: 1,813 piezas
      • Price: $2.445
    • (98)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2417+
      Manufacturer Lead Time:
      23 semanas
      Country Of origin:
      Filipinas
      • In Stock: 98 piezas
      • Price: $2.1746

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.