onsemiMC100EPT25DTGTraductores de nivel
Translator ECL/LVECL to LVTTL 1-CH Unidirectional 8-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| ECL/LVECL to LVTTL | |
| Unidirectional | |
| 1 | |
| 275(Min) | |
| 1.6@-3V to -5.5V@3V to 3.6V | |
| 1.6 | |
| 0.8um to 3um | |
| 24 | |
| -3 | |
| 3 | |
| -5/3.3|3.3 | |
| -5.5/3.6 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC100EPT25DTG level translator from ON Semiconductor is for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of ±3.3|-5/3.3 V. Its minimum operating supply voltage of ±3 V, while its maximum is -5.5/3.6 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

