onsemiMC100EP33MNR4GBúferes y controladores de Reloj
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Divider Buffer | |
| 1:1 | |
| 1 | |
| >4000(Typ) | |
| 0.44@3V to 5.5V | |
| 0.5 | |
| ECL | |
| ECL | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Properly add to a versatile computer design with this MC100EP33MNR4G logic circuit manufactured by ON Semiconductor. This part has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

