onsemiMC100EP142FAGMedidores electrónicos de registros
Shift Register Single 9-Bit Serial/Parallel to Parallel 32-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Shift Register | |
| Serial/Parallel to Parallel | |
| 1 | |
| 10 | |
| 0 | |
| 1 | |
| 9 | |
| 9 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 0.8@3V to 5.5V | |
| 0.825 | |
| -3|3 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| 145 | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 32 | |
| Lead Shape | Gull-wing |
Add safety functionality to your circuit design by implementing this MC100EP142FAG counter shift register by ON Semiconductor. This counter shift register has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format. This device has a typical operating supply voltage of -3.3|-5|3.3|5 V. Its minimum operating supply voltage of -3|3 V, while its maximum is -5.5|5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

