Más Buscadas
onsemiMC100ELT21DTGTraductores de nivel
Translator PECL to TTL 1-CH Unidirectional 8-Pin TSSOP Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| PECL to TTL | |
| Unidirectional | |
| 1 | |
| 100(Typ) | |
| 5.5@4.75V to 5.25V | |
| 5.5 | |
| 3.835 | |
| 24 | |
| -3 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Rail | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 8 | |
| Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the MC100ELT21DTG level translator from ON Semiconductor is for you. This level shifter has an operating temperature range of -40 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

