onsemiMC100E452FNGGiros de ciento ochenta grados
Flip Flop D-Type Bus Interface Pos-Edge/Neg-Edge 1-Element 28-Pin PLCC Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Type Bus Interface | |
| 5 | |
| 1 | |
| 5 | |
| 5 | |
| No | |
| Master Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge/Negative-Edge | |
| 0.85@5V | |
| 0.9 | |
| Differential | |
| -4.2|4.2 | |
| -5|5 | |
| -5.7|5.7 | |
| 0 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.69(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
The MC100E452FNG flip flop device from ON Semiconductor is designed specifically to save basic state information within your circuit. It has a differential output signal. This flip flop has an operating temperature range of 0 °C to 85 °C. This product comes in rail packaging to keep individual parts separated and protected. This inverting/non-inverting device has a typical operating supply voltage of -5|5 V. Its minimum operating supply voltage of -4.2|4.2 V, while its maximum is -5.7|5.7 V. It has 5 channels per chip.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

