PHOENIX CONTACTMC 1.5/ 2-GF-3.5Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.5 | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.49 | |
| 17.35 | |
| 9.2 | |
| 7.25 | |
| Contact Plating Thickness | ((3-5)/(1.3-3))um |
| 3.4 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board MC 1.5/ 2-GF-3.5 header connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a right angle body orientation. It has a maximum voltage rating of 160 V. It has a header type gender. This is a 1-row connector. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. This product is 17.35 mm long, 7.25 mm tall and 9.2 mm deep. MC 1.5/ 2-GF-3.5 is housed in green polybutylene terephthalate. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

