Taiwan SemiconductorMBS4 RCBridge Rectifiers
Diode Rectifier Bridge Single 400V 0.8A 4-Pin Case MBS T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 400 | |
| 0.8 | |
| 280 | |
| 35 | |
| 1@0.4A | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.9(Max) |
| PCB changed | 4 |
| Supplier Package | Case MBS |
| 4 |
If you want to convert an alternating current input into a direct current, then this MBS4 RC full bridge rectifier from Taiwan Semiconductor is perfect for you! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

