onsemiMBRS240LT3GRectifiers

Diode Schottky Si 40V 2A 2-Pin SMB T/R

If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRS240LT3G rectifier from ON Semiconductor. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its peak non-repetitive surge current is 25 A, while its maximum continuous forward current is 2 A. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en Stock: 86,726 piezas

Regional Inventory: 69,226

    Total$0.24Price for 1

    69,226 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2413+
      Manufacturer Lead Time:
      23 semanas
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: $0.2418
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2413+
      Manufacturer Lead Time:
      23 semanas
      Country Of origin:
      China
      • In Stock: 11,726 piezas
      • Price: $0.2418
    • (2500)

      Se puede enviar mañana

      Increment:
      2500
      Ships from:
      Estados Unidos de América
      Date Code:
      2527+
      Manufacturer Lead Time:
      23 semanas
      Country Of origin:
      Malaisia
      • In Stock: 57,500 piezas
      • Price: $0.1130
    • (2500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2511+
      Manufacturer Lead Time:
      23 semanas
      Country Of origin:
      Vietnam
      • In Stock: 17,500 piezas
      • Price: $0.1152

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.