| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Single Dual Cathode | |
| 45 | |
| 16 | |
| 150 | |
| 0.63 | |
| 200 | |
| -65 | |
| 150 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode MBRB1645-E3/45 rectifier from Vishay. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 16 A. This rectifier has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

