| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 45 |
| Single Dual Anode | |
| 45 | |
| 10 | |
| 150 | |
| 0.84@20A | |
| 100 | |
| -65 | |
| 175 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.29(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode MBRB1045G rectifier from ON Semiconductor. This product comes in rail packaging to keep individual parts separated and protected. This rectifier has an operating temperature range of -65 °C to 175 °C. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 10 A. It is made in a single dual anode configuration.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

