onsemiMBR130LSFT1GRectifiers

Diode Schottky Si 30V 1A 2-Pin SOD-123FL T/R

Converting from AC to DC is simple when using a Schottky diode MBR130LSFT1G rectifier from ON Semiconductor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A.

Total en Stock: 17,810 piezas

Regional Inventory: 14,810

    Total$0.38Price for 1

    14,810 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2414+
      Manufacturer Lead Time:
      8 semanas
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaisia
         
      • Price: $0.3823
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2414+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Malaisia
      • In Stock: 8,810 piezas
      • Price: $0.3823
    • (3000)

      Se puede enviar mañana

      Increment:
      3000
      Ships from:
      Estados Unidos de América
      Date Code:
      2443+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Malaisia
      • In Stock: 6,000 piezas
      • Price: $0.0685
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2339+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 3,000 piezas
      • Price: $0.4034

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.