| RoHS (Unión Europea) | Compliant |
| Código HTS | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Type | Server Motherboard |
| Form Factor | ATX |
| Processor Type | Intel |
| Processor Family | Xeon |
| Watchdog Timer | No |
| Chipset Type | Intel C621 |
| BIOS | AMI UEFI |
| Number of System Memory | 8 |
| System Memory Socket Type | LRDIMM|RDIMM |
| System Memory Maximum Size | 2TB |
| System Memory Type | DDR4 |
| System Memory Speed (Hz) | 2933M/2666M/2400M/2133M |
| ECC Support | Yes |
| On Board Graphic Card | Yes |
| Display Interface | VGA |
| Video In | No |
| Mic In | No |
| On Board Ethernet Card | Yes |
| Ethernet Controller Type | Intel X722/Marvell 88E1512 |
| Ethernet Speed | 1000Mbps |
| Ethernet Card Number of Connectors | 2 |
| USB | 7 |
| SATA | 10 |
| PATA | 0 |
| AGP | 0 |
| VGA | 1 |
| UART | 0 |
| SPI | 0 |
| PCI | 0 |
| PCMCIA | 0 |
| PCIe x16 | 0 |
| CompactPCI Support | No |
| Slot Support | No |
| Maximum Operating Supply Voltage (V) | 12 |
| Maximum Power Consumption (W) | 140 |
| Minimum Operating Temperature (°C) | 10 |
| Maximum Operating Temperature (°C) | 35 |
| Product Length (mm) | 306.7 |
| Product Depth (mm) | 257.8 |