Un 50-75% de rebaja

VishayMBB02070C5112FC100Resistor sujeto a orificio pasante simple

Res Thin Film 51.1K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

If you are looking for a cost-effective, easy to solder resistor, the MBB02070C5112FC100 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 51.1K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long. The MBB02070C5112FC100 part has an axial termination style. It has a tolerance of 1%.

Import TariffMay apply to this part

199 piezas: Se puede enviar en 2 días

    Total$0.02Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2128+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      India
      • In Stock: 199 piezas
      • Price: $0.0224

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.