VishayMBB02070C5110FCT00Resistor sujeto a orificio pasante simple

Res Thin Film 511 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo

Looking for a traditional mounting method for resistors? Look no further, this MBB02070C5110FCT00 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 511 Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This device utilizes thin film technology. It has a tolerance of 1%. The MBB02070C5110FCT00 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0262
    1. 5000+$0.0262
    2. 6000+$0.0257
    3. 12000+$0.0254
    4. 15000+$0.0252
    5. 20000+$0.0247
    6. 25000+$0.0245
    7. 30000+$0.0243
    8. 50000+$0.0240

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.