VishayMBB02070C4702FCT00Resistor sujeto a orificio pasante simple

Res Thin Film 47K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

Look no further than Vishay's MBB02070C4702FCT00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.6 W. This product has a resistance value of 47K Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MBB02070C4702FCT00 part has an axial termination style. This product is 6.5 mm long. This device is made with thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0203
    1. 5000+$0.0203

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.