Un 50-75% de rebaja

VishayMBB02070C3320FCT00Resistor sujeto a orificio pasante simple

Res Thin Film 332 Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical Ammo

Looking for a low-cost resistor to add to your printed circuit design? The MBB02070C3320FCT00 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 332 Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. The MBB02070C3320FCT00 part has an axial termination style. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long.

Import TariffMay apply to this part

4,059 piezas: Se puede enviar mañana

    Total$0.00Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2139+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      India
      • In Stock: 4,059 piezas
      • Price: $0.0037

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.