VishayMBB02070C2263FRP00Resistor sujeto a orificio pasante simple

Res Thin Film 226K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL T/R Medical Automotive AEC-Q200

If you are designing a basic printed circuit that requires some resistance between components, the MBB02070C2263FRP00 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 226K Ohm. This dependable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.5 mm long. The MBB02070C2263FRP00 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0262
    1. 5000+$0.0262
    2. 10000+$0.0257
    3. 20000+$0.0254
    4. 25000+$0.0252
    5. 30000+$0.0247
    6. 40000+$0.0245
    7. 50000+$0.0243
    8. 100000+$0.0240

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.