VishayMBB02070C1501FC100Resistor sujeto a orificio pasante simple

Res Thin Film 1.5K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Ammo Medical Automotive AEC-Q200

If you are in the market for a cost-effective alternative to surface-mount components, the MBB02070C1501FC100 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1.5K Ohm. This durable part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This device is made with thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.5 mm long. The MBB02070C1501FC100 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.1309
    1. 1000+$0.1309

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.