VishayMBB02070C1211FRP00Resistor sujeto a orificio pasante simple

Res Thin Film 1.21K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive AEC-Q200 Medical T/R

If you are designing a basic printed circuit that requires some resistance between components, the MBB02070C1211FRP00 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 1.21K Ohm. This part has a power rating of 0.6 W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thin film technology. The MBB02070C1211FRP00 part has an axial termination style. It has a tolerance of 1%. This product is 6.5 mm long. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.0262
    1. 5000+$0.0262
    2. 10000+$0.0257
    3. 20000+$0.0254
    4. 25000+$0.0252
    5. 30000+$0.0247
    6. 40000+$0.0245
    7. 50000+$0.0243
    8. 100000+$0.0240

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.