Un 10-25% de rebaja
VishayMBA02040C5109FC100Resistor sujeto a orificio pasante simple
Res Thin Film 51 Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 51 | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
Look no further than Vishay's MBA02040C5109FC100 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.4 W. This product has a resistance value of 51 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 3.6 mm long. This part has an operating temperature of -55 to 155 °C. The MBA02040C5109FC100 part has an axial termination style. This device utilizes thin film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

