Un 25-50% de rebaja
VishayMBA02040C4701FCT00Resistor sujeto a orificio pasante simple
Res Thin Film 4.7K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7K | |
| 1% | |
| 200 | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±50 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 1.6 | |
| 3.6 | |
| 0.125 | |
| 0.5 | |
| 29 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the MBA02040C4701FCT00 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 4.7K Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thin film technology. This product is 3.6 mm long. The MBA02040C4701FCT00 part has an axial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

