Un 25-50% de rebaja

VishayMBA02040C2201FC100Resistor sujeto a orificio pasante simple

Res Thin Film 2.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their MBA02040C2201FC100 fixed single through-hole resistor. This product has a resistance value of 2.2K Ohm. This dependable part has a power rating of 0.4 W. Its temperature coefficient is ±50 ppm/°C. This product is 3.6 mm long. This device utilizes thin film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The MBA02040C2201FC100 part has an axial termination style.

Import TariffMay apply to this part

256 piezas: Se puede enviar mañana

    Total$0.06Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2203+
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      República Checa
      • In Stock: 256 piezas
      • Price: $0.0558

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.