VishayMBA02040C1051FC100Resistor sujeto a orificio pasante simple

Res Thin Film 1.05K Ohm 1% 0.25W(1/4W) ±50ppm/°C Conformal Coated AXL Ammo Automotive AEC-Q200 Medical

Looking for a low-cost resistor to add to your printed circuit design? The MBA02040C1051FC100 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 0.4 W. This product has a resistance value of 1.05K Ohm. Its temperature coefficient is ±50 ppm/°C. The MBA02040C1051FC100 part has an axial termination style. It has a tolerance of 1%. This product is 3.6 mm long. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    5 semanas
    • Price: $0.1703
    1. 1000+$0.1703
    2. 2000+$0.1686
    3. 3000+$0.1669
    4. 4000+$0.1653
    5. 5000+$0.1636
    6. 6000+$0.1620
    7. 10000+$0.1604
    8. 15000+$0.1588
    9. 20000+$0.1572

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.