| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8543.70.45.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Ultrasonic |
| Module/IC Classification | Module |
| Sensing Distance (mm) | 7650 |
| Sensing Distance Range (mm) | >=1200 |
| DC Supply Voltage (V) | 3 to 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 65 |
| Body Material | Aluminum |
| Body Style | Barrel |
| Shielding | Shielded |
| Terminal Type | Cable |
| Diameter | 38.2 |
| Package Length | 38.3 |
| PCB changed | 7 |
| Pin Count | 7 |