C&KMB00L1NZQDInterruptor giratorio

Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC Medical

This MB00L1NZQD rotary switch made from C&K Components is great for a wide variety of applications when a two position switch does not cut it. It has a DP5T configuration. This device has a maximum current rating of 0.25 A @ 125VAC 28VDC. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The MB00L1NZQD rotary limit switch has a solder lug termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 13.34 mm long, 31.37 mm tall and 13.34 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.