| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Micropower Comparator |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Typical CMRR (dB) | 56.48 |
| Typical PSRR (dB) | 80 |
| Maximum Propagation Delay Time (ns) | 20000(Typ) |
| Output Type | Open Drain |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Input Offset Voltage (mV) | 15@5.5V@-40C to 85C |
| Minimum Single Supply Voltage (V) | 1.6 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Maximum Input Bias Current (uA) | 0.05@5.5V |
| Maximum Supply Current (mA) | 0.01(Typ)@3V |
| Maximum Power Dissipation (mW) | 330 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| Pin Count | 8 |
| Lead Shape | Gull-wing |