RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.90 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Serializer |
Transmission Data Rate (Mbps) | 1740 |
Minimum Operating Supply Voltage (V) | 1.7 |
Maximum Operating Supply Voltage (V) | 1.9 |
Maximum Differential Output Voltage (V) | 0.61 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Input Current (uA) | 20 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 115 |
Supplier Temperature Grade | Automotive |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
Pin Count | 24 |
Lead Shape | No Lead |