| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Ultra Low Power Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 80 |
| Typical PSRR (dB) | 80 |
| Typical Response Time (us) | 12 |
| Typical Response Time Range (us) | 5 to 20 |
| Maximum Propagation Delay Time (ns) | 12000(Typ) |
| Output Type | CMOS/TTL |
| Maximum Operating Supply Voltage (V) | ±5.5|11 |
| Maximum Input Offset Voltage (mV) | 10@5V@0C to 70C |
| Minimum Single Supply Voltage (V) | 2.5 |
| Maximum Single Supply Voltage (V) | 11 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Maximum Supply Current (mA) | 0.0032@5V |
| Typical Output Current (mA) | 50(Max) |
| Maximum Test Temperature (°C) | 70 |
| Minimum Test Temperature (°C) | 0 |
| Maximum Power Dissipation (mW) | 471 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |