| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | Current Steering |
| Resolution | 14bit |
| Conversion Rate | 250Msps |
| Number of DAC Channels | 2 |
| Number of Outputs per Chip | 2 |
| Maximum Settling Time (us) | 0.014(Typ) |
| Interface Type | LVDS|Parallel |
| Output Type | Current |
| Output Polarity | Unipolar |
| Voltage Reference | External|Internal |
| Minimum Single Supply Voltage (V) | 1.71/3.135 |
| Power Supply Type | Analog and Digital |
| Maximum Power Dissipation (mW) | 331 |
| Integral Nonlinearity Error | ±0.5LSB(Typ) |
| Full Scale Error | ±4.6%FSR |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.89 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 68 |
| Lead Shape | No Lead |