| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.40 |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Resolution | 12bit |
| Number of DAC Channels | 8 |
| Number of Outputs per Chip | 8 |
| Maximum Settling Time (us) | 6 |
| Interface Type | Serial (3-Wire, SPI, QSPI, Microwire) |
| Output Type | Voltage |
| Output Polarity | Unipolar |
| Voltage Reference | External |
| Minimum Single Supply Voltage (V) | 2.7 |
| Power Supply Type | Analog and Digital |
| Maximum Power Dissipation (mW) | 1117 |
| Integral Nonlinearity Error | ±4LSB |
| Full Scale Error | ±40LSB |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |