| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.40 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Converter Type | General Purpose |
| Architecture | R-2R |
| Resolution | 10bit |
| Number of DAC Channels | 1 |
| Number of Outputs per Chip | 1 |
| Maximum Settling Time (us) | 25(Typ) |
| Interface Type | Parallel |
| Output Type | Voltage |
| Output Polarity | Unipolar|Bipolar |
| Voltage Reference | Internal|External |
| Minimum Single Supply Voltage (V) | 4.5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Power Supply Type | Single|Dual |
| Maximum Power Dissipation (mW) | 640 |
| Integral Nonlinearity Error | ±0.5LSB |
| Full Scale Error | ±1LSB |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tube |
| Supplier Temperature Grade | Commercial |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.38(Max) mm |
| Package Length | 8.33(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| Pin Count | 24 |
| Lead Shape | Gull-wing |