Analog DevicesMAX4610CUD+Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 100@3V | |
| 47@3V | |
| 300(Typ)@5V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 12 | |
| 0.000001@5V@0C to 70C | |
| 0.001@5V@0C to 70C | |
| 20 | |
| 360@2.7V | |
| 250 to 400 | |
| Single | |
| 500 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
