Analog DevicesMAX4571CWI+Analog Switch Multiplexers
Analog Switch Eleven SPST 28-Pin SOIC W Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Eleven SPST | |
| SPST | |
| 11 | |
| 11 | |
| 11 | |
| Yes | |
| Non-Inverting | |
| 900@3V | |
| 300@3V | |
| 150(Typ)@3V|150(Typ)@5V | |
| Single | |
| Single | |
| 2.7 | |
| 5|3 | |
| 5.25 | |
| 0.006@5V@0C to 70C | |
| 0.01@5V@0C to 70C | |
| 10 | |
| 10 | |
| 90@2.7V | |
| 80 to 100 | |
| Single | |
| 1000 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 18.1(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
