| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A991b.7. |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Transmitter |
| Modulation Technique | ASK |
| Maximum Data Rate | 200Kbps |
| Maximum RF Operating Frequency Range (MHz) | 100 to 500|500 to 1500 |
| Maximum RF Operating Frequency (MHz) | 960 |
| Operating Band Frequency (MHz) | 300 to 960 |
| Minimum Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 3V |
| Maximum Operating Supply Voltage | 3.6V |
| Maximum Power Dissipation (mW) | 444.4 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| Pin Count | 10 |