Analog DevicesMAX31091AUA/V+033Osciladores de silicio
Spread Spectrum Silicon Oscillator 33.3MHz- 0.2MHz to 66.6MHz Squarewave Automotive AEC-Q100 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Spread Spectrum Silicon Oscillator | |
| 1 | |
| No | |
| No | |
| 33.3 | |
| 0.2 to 66.6 | |
| ±1.75% | |
| 60 | |
| Squarewave | |
| Single-Ended | |
| 3 | |
| 3.6 | |
| 3.3 | |
| 16 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

